Part Details for GWJTLPS1.CM-JMJN-XX38 -K2L2-150-A-R33 by ams OSRAM Group
Results Overview of GWJTLPS1.CM-JMJN-XX38 -K2L2-150-A-R33 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GWJTLPS1.CM-JMJN-XX38 -K2L2-150-A-R33 Information
GWJTLPS1.CM-JMJN-XX38 -K2L2-150-A-R33 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP1CS27DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Sawn | |
RJP1CS27DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer |
Price & Stock for GWJTLPS1.CM-JMJN-XX38 -K2L2-150-A-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A0399
|
EBV Elektronik | LED Chip Warm White 2700K 250mA 2Pin SMD TR (Alt: Q65113A0399) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |