Part Details for GWJDSTS2.EM-H4H7-A131-1-65-R33 by ams OSRAM Group
Results Overview of GWJDSTS2.EM-H4H7-A131-1-65-R33 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GWJDSTS2.EM-H4H7-A131-1-65-R33 Information
GWJDSTS2.EM-H4H7-A131-1-65-R33 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE741AA1311A | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, With Shield, No LEDs, RMK4 Keying | |
RJE741AA1310 | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THT, With Shield, No LEDs | |
RJE741AA1310H | Amphenol Communications Solutions | Modular Jack - Single Port, 10P10C, Vertical, THR, With Shield, No LEDs |
Price & Stock for GWJDSTS2.EM-H4H7-A131-1-65-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A6887
|
EBV Elektronik | LED Chip Cool White 6500K 180mA 2Pin SMD TR (Alt: Q65112A6887) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |