Part Details for GWF2R500 by Sprague-Goodman
Overview of GWF2R500 by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for GWF2R500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG9261-ND
|
DigiKey | CAP TRIMMER 0.4-2.5PF 500V TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
64 In Stock |
|
$34.1542 / $35.5800 | Buy Now |
Part Details for GWF2R500
GWF2R500 CAD Models
GWF2R500 Part Data Attributes
|
GWF2R500
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GWF2R500
Sprague-Goodman
Variable Capacitor, Sapphire, 500V, 0.4pF Min, 2.5pF Max, Multi-Turn, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Samacsys Manufacturer | Sprague Goodman | |
Capacitance-Max | 2.5 pF | |
Capacitance-Min | 0.4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | SAPPHIRE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |