Part Details for GWCSSRM3.PM-N8P1-XX53-1-700-R33 by ams OSRAM Group
Results Overview of GWCSSRM3.PM-N8P1-XX53-1-700-R33 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GWCSSRM3.PM-N8P1-XX53-1-700-R33 Information
GWCSSRM3.PM-N8P1-XX53-1-700-R33 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for GWCSSRM3.PM-N8P1-XX53-1-700-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A3196
|
EBV Elektronik | LED Chip Neutral White 5000K 1800mA 3Pin CSMD TR (Alt: Q65113A3196) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |