Part Details for GWCSHPM1.PM-LSLU-XX52-1 by ams OSRAM Group
Results Overview of GWCSHPM1.PM-LSLU-XX52-1 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GWCSHPM1.PM-LSLU-XX52-1 Information
GWCSHPM1.PM-LSLU-XX52-1 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for GWCSHPM1.PM-LSLU-XX52-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A1118
|
Avnet Americas | LED Uni-Color White 180lm 5700K Chip LED 2-Pin SMD T/R - Tape and Reel (Alt: Q65112A1118) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel | 0 |
|
$0.4347 / $0.4899 | Buy Now |
DISTI #
Q65112A1118
|
EBV Elektronik | LED UniColor White 180lm 5700K Chip LED 2Pin SMD TR (Alt: Q65112A1118) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 53 Weeks, 0 Days | EBV - 5400 |
|
Buy Now |
Part Details for GWCSHPM1.PM-LSLU-XX52-1
GWCSHPM1.PM-LSLU-XX52-1 CAD Models
GWCSHPM1.PM-LSLU-XX52-1 Part Data Attributes
|
GWCSHPM1.PM-LSLU-XX52-1
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
GWCSHPM1.PM-LSLU-XX52-1
ams OSRAM Group
Triple Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | TRIPLE COLOR LED |