Part Details for GWCS8PM1.PM-LSLU-A333-1 by ams OSRAM Group
Results Overview of GWCS8PM1.PM-LSLU-A333-1 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GWCS8PM1.PM-LSLU-A333-1 Information
GWCS8PM1.PM-LSLU-A333-1 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM2195C2A333JE01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM2195C2A333JE01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM2195C2A333GE01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for GWCS8PM1.PM-LSLU-A333-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A1039
|
Avnet Americas | LED Uni-Color White 180lm 5000K Chip LED 2-Pin CSMD T/R - Tape and Reel (Alt: Q65112A1039) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel | 0 |
|
$0.4347 / $0.4899 | Buy Now |
DISTI #
Q65112A1039
|
EBV Elektronik | LED UniColor White 180lm 5000K Chip LED 2Pin CSMD TR (Alt: Q65112A1039) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 53 Weeks, 0 Days | EBV - 1200 |
|
Buy Now |
Part Details for GWCS8PM1.PM-LSLU-A333-1
GWCS8PM1.PM-LSLU-A333-1 CAD Models
GWCS8PM1.PM-LSLU-A333-1 Part Data Attributes
|
GWCS8PM1.PM-LSLU-A333-1
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
GWCS8PM1.PM-LSLU-A333-1
ams OSRAM Group
Single Color LED, Neutral White, 2.548mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 1.3 A | |
Forward Voltage-Max | 3.2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.155 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 45 V | |
Shape | ROUND | |
Size | 2.548 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.25 mm | |
Viewing Angle | 80 deg |