Part Details for GWCR0805-330KFT5 by TT Electronics Resistors
Overview of GWCR0805-330KFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for GWCR0805-330KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0214 | Buy Now |
Part Details for GWCR0805-330KFT5
GWCR0805-330KFT5 CAD Models
GWCR0805-330KFT5 Part Data Attributes
|
GWCR0805-330KFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GWCR0805-330KFT5
TT Electronics Resistors
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for GWCR0805-330KFT5
This table gives cross-reference parts and alternative options found for GWCR0805-330KFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWCR0805-330KFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2012F334CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | GWCR0805-330KFT5 vs RC2012F334CS |
RMC20K334FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | GWCR0805-330KFT5 vs RMC20K334FTP |
WCR0805-330KFI | RESISTOR, 0.125W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | GWCR0805-330KFT5 vs WCR0805-330KFI |
WCR-WCR0805LF-3303-F-P-LT | Fixed Resistor, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | GWCR0805-330KFT5 vs WCR-WCR0805LF-3303-F-P-LT |
MCR10FZHF3303 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | GWCR0805-330KFT5 vs MCR10FZHF3303 |
RCS2012F334CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | GWCR0805-330KFT5 vs RCS2012F334CS |
RMGW20K334FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | GWCR0805-330KFT5 vs RMGW20K334FB |
MCR10PZHIF3303 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | GWCR0805-330KFT5 vs MCR10PZHIF3303 |
MC01W08051330K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | GWCR0805-330KFT5 vs MC01W08051330K |
ERJ6ENF3303V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | GWCR0805-330KFT5 vs ERJ6ENF3303V |