Part Details for GW12LBH by NKK Switches
Overview of GW12LBH by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GW12LBH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9600
|
Newark | Ultra-Thin Rocker |Nkk Switches GW12LBH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $5.7600 | Buy Now |
DISTI #
GW12LBH-ND
|
DigiKey | SWITCH ROCKER SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
175 In Stock |
|
$2.3642 / $3.6800 | Buy Now |
DISTI #
633-GW12LBH
|
Mouser Electronics | Rocker Switches SPDT ON-ON WHT R/A PADDLE ACTUATOR RoHS: Compliant | 10 |
|
$3.3000 / $3.7600 | Buy Now |
DISTI #
70365586
|
RS | Switch, Thin Rocker, SPDT, ON-NONE-ON, White Paddle Actuator,0.4VA,28VAC/DC, R/A PC | NKK Switches GW12LBH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 / $3.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$2.4200 | Buy Now |
DISTI #
GW12LBH
|
TTI | Rocker Switches SPDT ON-ON WHT R/A PADDLE ACTUATOR Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$2.4900 / $3.4000 | Buy Now |
DISTI #
GW12LBH
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 0.1A/28VAC, 0.1A/28VDC, white, none Min Qty: 1 | 0 |
|
$1.7900 / $2.2800 | RFQ |
|
Powell Electronics | ULTRA-THIN ROCKER Min Qty: 1 | 38 |
|
$2.0600 / $3.0400 | Buy Now |
Part Details for GW12LBH
GW12LBH CAD Models
GW12LBH Part Data Attributes
|
GW12LBH
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
GW12LBH
NKK Switches
Rocker Switch, SPDT, On-on, Solder Terminal, Paddle Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 28 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.15 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | PADDLE | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.102 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |