GW10J75K0E
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 10W, 75000ohm, 685V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT

Overview of GW10J75K0E by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GW10J75K0E by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 14M8715
Newark Resistor Wirewound, 75Kohm, 10W, 5%, Resistance:75Kohm, Product Range:G Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:685V, Temperature Coefficient:± 100Ppm/°C, Operating Temperature Min:-55°C, No. Of Pins:2Pinsrohs Compliant: Yes |Ohmite GW10J75K0E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # GW10J75K0E-ND
DigiKey RES CAP BLEEDER 75K OHM 5% 10W Min Qty: 1 Lead time: 25 Weeks Container: Bulk 58
In Stock
  • 1 $10.9700
  • 10 $6.7410
  • 25 $5.6496
  • 50 $4.9790
  • 100 $4.4175
  • 250 $4.0500
$4.0500 / $10.9700 Buy Now
DISTI # 588-GW10J75K0E
Mouser Electronics Wirewound Resistors - Chassis Mount 10watt 75K 5% RoHS: Compliant 14
  • 1 $9.1600
  • 10 $6.7500
  • 25 $5.6500
  • 50 $4.9800
  • 100 $4.4100
  • 250 $4.1200
$4.1200 / $9.1600 Buy Now
DISTI # 70584525
RS RES CAP BLEEDER 75K OHM 5% 10W | Ohmite GW10J75K0E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $6.6100
  • 500 $6.2500
  • 10,000 $5.9300
$5.9300 / $6.6100 RFQ
Onlinecomponents.com Res Wirewound 75K Ohm 5% 10W ±100ppm/°C Solder Lug Flange Mount RoHS: Compliant 1200 Factory Stock
  • 25 $5.5300
  • 50 $5.3600
  • 100 $5.1200
  • 250 $4.9000
  • 500 $4.7000
  • 1,000 $4.4800
  • 2,500 $4.2100
  • 5,000 $4.1400
$4.1400 / $5.5300 Buy Now
DISTI # GW10J75K0E
TTI Wirewound Resistors - Chassis Mount 10watt 75K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 125
In Stock
  • 25 $5.4800
  • 50 $4.8100
  • 100 $4.3700
  • 250 $4.2900
$4.2900 / $5.4800 Buy Now
DISTI # GW10J75K0E
Richardson RFPD WIREWOUND RESISTOR RoHS: Compliant Min Qty: 100 0
  • 100 $4.5400
  • 1,000 $4.4500
  • 2,500 $4.2900
$4.2900 / $4.5400 Buy Now
Master Electronics Res Wirewound 75K Ohm 5% 10W ±100ppm/°C Solder Lug Flange Mount RoHS: Compliant 1200 Factory Stock
  • 25 $5.5300
  • 50 $5.3600
  • 100 $5.1200
  • 250 $4.9000
  • 500 $4.7000
  • 1,000 $4.4800
  • 2,500 $4.2100
  • 5,000 $4.1400
$4.1400 / $5.5300 Buy Now

CAD Models for GW10J75K0E by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GW10J75K0E by Ohmite Mfg Co

GW10J75K0E
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Ohmite
Construction
Cylindrical
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Panel Mount
Rated Power Dissipation (P)
10 W
Rated Temperature
25 °C
Resistance
75000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
100 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
685 V
Want to compare parts?
  1. GW10J75K0E
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 10W, 75000ohm, 685V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
    VS

Related Parts for GW10J75K0E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GW10J75K0E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GW10J75K0E by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of GW10J75K0E would you like to use for your alert(s)?
  • Please alert me when GW10J75K0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GW10J75K0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GW10J75K0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GW10J75K0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GW10J75K0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GW10J75K0E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: