Part Details for GW10J10K0E by Ohmite Mfg Co
Overview of GW10J10K0E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW10J10K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8706
|
Newark | Wirewound Resistor, 10Kohm, 10W, 5%, Resistance:10Kohm, Product Range:G Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:685V, Temperature Coefficient:± 100Ppm/°C, Operating Temperature Min:-55°C, No. Of Pins:2Pinsrohs Compliant: Yes |Ohmite GW10J10K0E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 | Buy Now |
DISTI #
2485-GW10J10K0E-ND
|
DigiKey | RES CAP BLEEDER 10K OHM 5% 10W Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$4.1600 | Buy Now |
DISTI #
GW10J10K0E-ND
|
DigiKey | 10KCAPACITOR MOUNT 5% Min Qty: 100 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$4.5288 | Buy Now |
DISTI #
588-GW10J10K0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 10watt 10K 5% RoHS: Compliant | 0 |
|
$4.1600 | Order Now |
DISTI #
70584519
|
RS | RES CAP BLEEDER 10K OHM 5% 10W | Ohmite GW10J10K0E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1000 / $5.6800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Solder Lug Flange Mount RoHS: Compliant |
75 In Stock 175 Factory Stock |
|
$4.9900 / $5.5500 | Buy Now |
DISTI #
GW10J10K0E
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
4046726
|
Farnell | RES, 10K, 5%, 10W, WIREWOUND RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 0 Days Container: Each | 0 |
|
$4.2111 | Buy Now |
|
Master Electronics | Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Solder Lug Flange Mount RoHS: Compliant |
75 In Stock 175 Factory Stock |
|
$4.9900 / $5.5500 | Buy Now |
Part Details for GW10J10K0E
GW10J10K0E CAD Models
GW10J10K0E Part Data Attributes:
|
GW10J10K0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
GW10J10K0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 10000ohm, 685V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 685 V |