Part Details for GW.26.0111.HT by Taoglas Antenna Solutions
Overview of GW.26.0111.HT by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
PL140-111LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for GW.26.0111.HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1317-ND
|
DigiKey | RF ANT 2.4GHZ WHIP STR SMA MALE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
67 In Stock |
|
$16.5301 / $16.9700 | Buy Now |
DISTI #
GW.26.0111.HT
|
Avnet Americas | Antenna High Temperature Monopole Vertical 2.4GHz 1.2dB 50Ohm Screw Mount Bag - Bag (Alt: GW.26.0111.HT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-GW.26.0111.HT
|
Mouser Electronics | Antennas GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature RoHS: Compliant | 83 |
|
$14.3100 / $16.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$12.0300 | Buy Now |
|
Onlinecomponents.com | GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature RoHS: Compliant | 0 |
|
$12.7600 / $17.0000 | Buy Now |
DISTI #
GW.26.0111.HT
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$12.6400 | Buy Now |
DISTI #
000000000007168354
|
Sager | GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature Min Qty: 1 | 0 |
|
$15.4800 / $16.3000 | Buy Now |
DISTI #
GW.26.0111.HT
|
EBV Elektronik | (Alt: GW.26.0111.HT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature Min Qty: 1 | 0 |
|
$16.9700 | Buy Now |