Part Details for GW SBLMA1.EM-HQHS-A232-L1N2-65-R18-XX by ams OSRAM Group
Results Overview of GW SBLMA1.EM-HQHS-A232-L1N2-65-R18-XX by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GW SBLMA1.EM-HQHS-A232-L1N2-65-R18-XX Information
GW SBLMA1.EM-HQHS-A232-L1N2-65-R18-XX by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2320SAIDGST | Texas Instruments | Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 10-VSSOP -40 to 125 | |
OPA2320AQDGKRQ1 | Texas Instruments | Automotive Qualified Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125 | |
OPA2322AIDR | Texas Instruments | 20MHz, Low Noise, 1.8V RRIO, CMOS Operational Amplifier 8-SOIC -40 to 125 |
Price & Stock for GW SBLMA1.EM-HQHS-A232-L1N2-65-R18-XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GWSBLMA1.EM-HQHS-A232-L1N2-65-R18-XXTR-ND
|
DigiKey | LED DURIS S2 COOL WHT 5700K SMD Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |