Part Details for GW QSSPA1.EM-LCLH-XX57-1 by ams OSRAM Group
Overview of GW QSSPA1.EM-LCLH-XX57-1 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GW QSSPA1.EM-LCLH-XX57-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4357
|
Newark | Led, Ww, 1.3A, 2.85V, 150Lm, 120Deg, Product Range:Osconiq P 3030 Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:150Lm, Cct:3000K, Forward Current If Max:1.3A, Forward Voltage @ Test:2.85V Rohs Compliant: Yes |Ams Osram Group GW QSSPA1.EM-LCLH-XX57-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 444 |
|
$0.4450 | Buy Now |
DISTI #
Q65112A7966
|
Avnet Americas | LED Chip Warm White 3000K 1300mA 3-Pin SMD T/R - Tape and Reel (Alt: Q65112A7966) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3392 | Buy Now |
DISTI #
720-GWQSSPA1EMA7966
|
Mouser Electronics | High Power LEDs - White GW QSSPA1.EM RoHS: Compliant | 0 |
|
$0.4190 / $1.0900 | Order Now |