There are no models available for this part yet.
Overview of GW PUSRA1.PM-N5P2-XX51-1-700-R33 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GW PUSRA1.PM-N5P2-XX51-1-700-R33 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
475-GWPUSRA1.PM-N5P2-XX51-1-700-R33CT-ND
|
DigiKey | LED OSCONIQ COOL WHT 6500K 1515 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2285 In Stock |
|
$0.6484 / $2.0400 | Buy Now | |
DISTI #
Q65113A3973
|
EBV Elektronik | LED Chip Cool White 6500K 1500mA 3-Pin SMD T/R (Alt: Q65113A3973) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |