Part Details for GW P7STA2.PM-QTRP-40S5-1 by OSRAM Opto Semiconductors
Overview of GW P7STA2.PM-QTRP-40S5-1 by OSRAM Opto Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1963AEQ#TRPBF | Analog Devices | 1.5A, L N, Fast Tran Resp LDO | |
LT1172HVIQ#TRPBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1269CQ#TRPBF | Analog Devices | 4A Hi Eff Sw Regs |
Price & Stock for GW P7STA2.PM-QTRP-40S5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S551200339817
|
Chip1Stop | LEDs RoHS: Compliant | 11400 |
|
$2.6700 | Buy Now |
DISTI #
C1S551201635417
|
Chip1Stop | LEDs RoHS: Compliant | 520 |
|
$2.5250 / $2.6720 | Buy Now |