Part Details for GW P7STA1.PM-QURQ-50S5-1 by ams OSRAM Group
Overview of GW P7STA1.PM-QURQ-50S5-1 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDV50S565MTLF | Amphenol Communications Solutions | DDV50S565MTLF-DSUB R/ASTB 50 SOCKET | |
DDP50S565TLF | Amphenol Communications Solutions | DSUB DP R/A STB 50 SOCKE | |
DDL50S565GTLF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 50 Way Socket Right Angle, 200 cycles, Harpoons + Threaded insert M3. |
Price & Stock for GW P7STA1.PM-QURQ-50S5-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7380
|
Newark | Led, Hb, White, 5000K, Smd, Product Range:Duris P 10 Series, Led Colour:White, Viewing Angle:120°, Luminous Flux @ Test:1300Lm, Cct:5000K, Forward Current If Max:1A, Forward Voltage @ Test:11.2V, Forward Current @ Test:700Ma, Power Rohs Compliant: Yes |Ams Osram Group GW P7STA1.PM-QURQ-50S5-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |