Part Details for GW KAGMB6.CM-TPTS-30S3-T0 by ams OSRAM Group
Overview of GW KAGMB6.CM-TPTS-30S3-T0 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V30S35TF | Renesas Electronics Corporation | 1K x 8 3.3V Dual-Port RAM | |
71V30S35TF8 | Renesas Electronics Corporation | 1K x 8 3.3V Dual-Port RAM | |
SiT1602BC-11-30S-33.300000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for GW KAGMB6.CM-TPTS-30S3-T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A0332
|
Avnet Americas | SOLERIQ S 15 - Trays (Alt: Q65113A0332) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$4.4194 | Buy Now |
DISTI #
720-GWKAGMPTS30S3T0
|
Mouser Electronics | High Power LEDs - White SOLERIQ S 15 GW KAGMB6.CM RoHS: Compliant | 0 |
|
$5.6700 / $6.8500 | Order Now |