Part Details for GW DEVICE SERVER 2E/2DB9 by Phoenix Contact
Overview of GW DEVICE SERVER 2E/2DB9 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for GW DEVICE SERVER 2E/2DB9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes two RJ45 ports and two D-SUB 9 ports. RoHS: Compliant |
1 In Stock 13 Factory Stock |
|
$443.3100 / $456.8800 | Buy Now |
|
Master Electronics | Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes two RJ45 ports and two D-SUB 9 ports. RoHS: Compliant |
1 In Stock 13 Factory Stock |
|
$443.3100 / $456.8800 | Buy Now |
Part Details for GW DEVICE SERVER 2E/2DB9
GW DEVICE SERVER 2E/2DB9 CAD Models
GW DEVICE SERVER 2E/2DB9 Part Data Attributes
|
GW DEVICE SERVER 2E/2DB9
Phoenix Contact
Buy Now
|
Compare Parts:
GW DEVICE SERVER 2E/2DB9
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |