There are no models available for this part yet.
Overview of GW CS8PM1.PM-LSLU-XX51-1-350-R18 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GW CS8PM1.PM-LSLU-XX51-1-350-R18 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
475-GWCS8PM1.PM-LSLU-XX51-1-350-R18CT-ND
|
DigiKey | LED OSLON COOL WHITE 6500K SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1281 In Stock |
|
$0.4800 / $1.6300 | Buy Now | |
DISTI #
GW CS8PM1.PM-LSLU-XX51-1-350-R18
|
Avnet Asia | LED Chip Cool White 6500K 1300mA 2-Pin CSMD T/R (Alt: GW CS8PM1.PM-LSLU-XX51-1-350-R18) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.4059 / $0.4540 | Buy Now |