Part Details for GVZ1J107M1010CNVC by HRK
Overview of GVZ1J107M1010CNVC by HRK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVZ1J107M1010CNVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 63V 450mA@100kHz 250m��@100kHz ��20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 820 |
|
$0.0619 / $0.1211 | Buy Now |
|
LCSC | 100uF 63V 450mA100kHz 250m100kHz 20% SMDD10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 820 |
|
$0.0568 / $0.1111 | Buy Now |