Part Details for GVX500K1000NHS by APC by Schneider Electric
Overview of GVX500K1000NHS by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVX500K1000NHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75539457
|
RS | Galaxy V by 500kVA Scalable to 1000kVA 400V, Start up 5 by 8 | American Power Conversion (APC) GVX500K1000NHS Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$199,943.5500 | RFQ |