Part Details for GVT81128K36T-10 by Cypress Semiconductor
Overview of GVT81128K36T-10 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GVT81128K36T-10
GVT81128K36T-10 CAD Models
GVT81128K36T-10 Part Data Attributes:
|
GVT81128K36T-10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT81128K36T-10
Cypress Semiconductor
Multi-Port SRAM, 128KX36, 5ns, CMOS, PQFP176, TQFP-176
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 176 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |
Alternate Parts for GVT81128K36T-10
This table gives cross-reference parts and alternative options found for GVT81128K36T-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT81128K36T-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT81128P36T-10 | Standard SRAM, 128KX36, 5ns, CMOS, PQFP176, TQFP-176 | Cypress Semiconductor | GVT81128K36T-10 vs GVT81128P36T-10 |
CY7C0852V-100BBI | Dual-Port SRAM, 128KX36, 5ns, CMOS, PBGA172, 15 X 15 MM, 1 MM PITCH, BGA-172 | Cypress Semiconductor | GVT81128K36T-10 vs CY7C0852V-100BBI |
CY7C0852AV-133BBC | Dual-Port SRAM, 128KX36, 4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | GVT81128K36T-10 vs CY7C0852AV-133BBC |
MCM63D736ATQ133 | 128KX36 DUAL-PORT SRAM, 4ns, PQFP176, TQFP-176 | Motorola Mobility LLC | GVT81128K36T-10 vs MCM63D736ATQ133 |
CY7C1300A-133AC | Dual-Port SRAM, 128KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | GVT81128K36T-10 vs CY7C1300A-133AC |
CY7C0852V25-100BBI | Dual-Port SRAM, 128KX36, 5ns, CMOS, PBGA172, 15 X 15 MM, 0.51 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | GVT81128K36T-10 vs CY7C0852V25-100BBI |
MCM63D736TQ5 | Dual-Port SRAM, 128KX36, 5ns, CMOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | GVT81128K36T-10 vs MCM63D736TQ5 |
MCM63D736ATQ100 | 128KX36 DUAL-PORT SRAM, 5ns, PQFP176, TQFP-176 | Freescale Semiconductor | GVT81128K36T-10 vs MCM63D736ATQ100 |
MCM63D736ATQ100 | Dual-Port SRAM, 128KX36, 5ns, CMOS, PQFP176, TQFP-176 | Motorola Semiconductor Products | GVT81128K36T-10 vs MCM63D736ATQ100 |
CY7C0852V-133BBC | Dual-Port SRAM, 128KX36, 4.4ns, CMOS, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 | Cypress Semiconductor | GVT81128K36T-10 vs CY7C0852V-133BBC |