Part Details for GVT74128C8T-10 by Cypress Semiconductor
Overview of GVT74128C8T-10 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GVT74128C8T-10
GVT74128C8T-10 CAD Models
GVT74128C8T-10 Part Data Attributes:
|
GVT74128C8T-10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT74128C8T-10
Cypress Semiconductor
Multi-Port SRAM, 128KX8, 12.5ns, CMOS, PQFP100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for GVT74128C8T-10
This table gives cross-reference parts and alternative options found for GVT74128C8T-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT74128C8T-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V9199L6PF | Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | GVT74128C8T-10 vs IDT70V9199L6PF |
PDM34078SA12TQI | Cache SRAM, 32KX32, 12ns, CMOS, PQFP100 | Paradigm Technology Inc | GVT74128C8T-10 vs PDM34078SA12TQI |
7018L15PF | TQFP-100, Tray | Integrated Device Technology Inc | GVT74128C8T-10 vs 7018L15PF |
IS61LV632A-4.5TQ | Cache SRAM, 32KX32, 4.5ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | GVT74128C8T-10 vs IS61LV632A-4.5TQ |
PDM34078SA8QTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | GVT74128C8T-10 vs PDM34078SA8QTR |
GVT74128C9T-12 | Multi-Port SRAM, 128KX9, 15ns, CMOS, PQFP100 | Cypress Semiconductor | GVT74128C8T-10 vs GVT74128C9T-12 |
AS7C33232F-7TQC | Cache SRAM, 32KX32, 20ns, CMOS, PQFP100, 14 X 20 MM, MO-136, TQFP-100 | Alliance Semiconductor Corporation | GVT74128C8T-10 vs AS7C33232F-7TQC |
KM732V596ALT-15 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | GVT74128C8T-10 vs KM732V596ALT-15 |
PDM34078SA6TQTR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | GVT74128C8T-10 vs PDM34078SA6TQTR |
CY7C008-20AI | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | GVT74128C8T-10 vs CY7C008-20AI |