Part Details for GVT73256A16J-12LI by Cypress Semiconductor
Overview of GVT73256A16J-12LI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GVT73256A16J-12LI
GVT73256A16J-12LI CAD Models
GVT73256A16J-12LI Part Data Attributes
|
GVT73256A16J-12LI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT73256A16J-12LI
Cypress Semiconductor
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.6 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.0016 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.21 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GVT73256A16J-12LI
This table gives cross-reference parts and alternative options found for GVT73256A16J-12LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT73256A16J-12LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT73256A16TS-12LI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Cypress Semiconductor | GVT73256A16J-12LI vs GVT73256A16TS-12LI |
TC55V16256J-12 | IC 256K X 16 CACHE SRAM, 12 ns, PDSO44, PLASTIC, SOJ-44, Static RAM | Toshiba America Electronic Components | GVT73256A16J-12LI vs TC55V16256J-12 |
TC55V16256JI-12 | IC 256K X 16 CACHE SRAM, 12 ns, PDSO44, PLASTIC, SOJ-44, Static RAM | Toshiba America Electronic Components | GVT73256A16J-12LI vs TC55V16256JI-12 |
TC55VZM216AJGI12 | IC 256K X 16 CACHE SRAM, 12 ns, PDSO44, PLASTIC, SOJ-44, Static RAM | Toshiba America Electronic Components | GVT73256A16J-12LI vs TC55VZM216AJGI12 |
TC55VZM216AJGN12 | IC 256K X 16 CACHE SRAM, 12 ns, PDSO44, PLASTIC, SOJ-44, Static RAM | Toshiba America Electronic Components | GVT73256A16J-12LI vs TC55VZM216AJGN12 |
TC55VZM216ATGN12 | IC 256K X 16 CACHE SRAM, 12 ns, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44, Static RAM | Toshiba America Electronic Components | GVT73256A16J-12LI vs TC55VZM216ATGN12 |