Part Details for GVT73128A16J-12I by Cypress Semiconductor
Results Overview of GVT73128A16J-12I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GVT73128A16J-12I Information
GVT73128A16J-12I by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for GVT73128A16J-12I
GVT73128A16J-12I CAD Models
GVT73128A16J-12I Part Data Attributes
|
GVT73128A16J-12I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT73128A16J-12I
Cypress Semiconductor
Standard SRAM, 128KX16, 12ns, CMOS, PDSO44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GVT73128A16J-12I
This table gives cross-reference parts and alternative options found for GVT73128A16J-12I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT73128A16J-12I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY62EF8400ASLM-12I | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | GVT73128A16J-12I vs HY62EF8400ASLM-12I |
CY62146CV18LL-55BAIT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | GVT73128A16J-12I vs CY62146CV18LL-55BAIT |
CY14E102L-ZS15XI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 256KX8, 15ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | GVT73128A16J-12I vs CY14E102L-ZS15XI |
HY62UF16404E-SF50I | SK Hynix Inc | Check for Price | Standard SRAM, 256KX16, 50ns, CMOS, PBGA48, FBGA-48 | GVT73128A16J-12I vs HY62UF16404E-SF50I |
IS62UP25616SL-55B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | GVT73128A16J-12I vs IS62UP25616SL-55B |
IS65WV12816BLL-70TA | Integrated Silicon Solution Inc | Check for Price | 128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | GVT73128A16J-12I vs IS65WV12816BLL-70TA |
IS62US25616SL-70BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | GVT73128A16J-12I vs IS62US25616SL-70BI |
IS62US25616SL-55B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | GVT73128A16J-12I vs IS62US25616SL-55B |
K6T2016U3M-TB850 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GVT73128A16J-12I vs K6T2016U3M-TB850 |
HY62UF8400SLM-70 | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PBGA48, MICRO, BGA-48 | GVT73128A16J-12I vs HY62UF8400SLM-70 |