Part Details for GVT73024UL8SJ-100 by Cypress Semiconductor
Overview of GVT73024UL8SJ-100 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for GVT73024UL8SJ-100
GVT73024UL8SJ-100 CAD Models
GVT73024UL8SJ-100 Part Data Attributes:
|
GVT73024UL8SJ-100
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT73024UL8SJ-100
Cypress Semiconductor
Standard SRAM, 128KX8, 100ns, CMOS, PDSO32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GVT73024UL8SJ-100
This table gives cross-reference parts and alternative options found for GVT73024UL8SJ-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT73024UL8SJ-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS6264NL-10FC | Standard SRAM, 8KX8, 100ns, CMOS, PDSO28, 0.330 INCH, SOG-28 | Mosel Vitelic Corporation | GVT73024UL8SJ-100 vs MS6264NL-10FC |
GVT73024UL8TSB-100I | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Cypress Semiconductor | GVT73024UL8SJ-100 vs GVT73024UL8TSB-100I |
GVT73024UL8TSB-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Cypress Semiconductor | GVT73024UL8SJ-100 vs GVT73024UL8TSB-100 |
GVT73024UL8STB-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Cypress Semiconductor | GVT73024UL8SJ-100 vs GVT73024UL8STB-100 |
GVT73024UL8TS-100I | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Cypress Semiconductor | GVT73024UL8SJ-100 vs GVT73024UL8TS-100I |
GVT73024UL8STB-100I | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Cypress Semiconductor | GVT73024UL8SJ-100 vs GVT73024UL8STB-100I |
GVT73024UL8ST-100I | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Cypress Semiconductor | GVT73024UL8SJ-100 vs GVT73024UL8ST-100I |
GVT73024UL8TS-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Cypress Semiconductor | GVT73024UL8SJ-100 vs GVT73024UL8TS-100 |