Part Details for GVT7264A18J-12L by Cypress Semiconductor
Overview of GVT7264A18J-12L by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GVT7264A18J-12L
GVT7264A18J-12L CAD Models
GVT7264A18J-12L Part Data Attributes
|
GVT7264A18J-12L
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GVT7264A18J-12L
Cypress Semiconductor
Standard SRAM, 64KX18, 12ns, CMOS, PDSO44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SOJ-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.6 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GVT7264A18J-12L
This table gives cross-reference parts and alternative options found for GVT7264A18J-12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT7264A18J-12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM621864HLJP-15 | Hitachi Ltd | Check for Price | Standard SRAM, 64KX18, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | GVT7264A18J-12L vs HM621864HLJP-15 |
GVT7264A18TS-15I | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX18, 15ns, CMOS, PDSO44 | GVT7264A18J-12L vs GVT7264A18TS-15I |
M5M5V1B018J-15T | Mitsubishi Electric | Check for Price | Standard SRAM, 64KX18, 15ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | GVT7264A18J-12L vs M5M5V1B018J-15T |
TC55V1864FT-10 | Toshiba America Electronic Components | Check for Price | IC 64K X 18 CACHE SRAM, 10 ns, PDSO44, 0.400 INCH, PLASTIC, TSOP-44, Static RAM | GVT7264A18J-12L vs TC55V1864FT-10 |
HM621864HLJP-17 | Hitachi Ltd | Check for Price | Standard SRAM, 64KX18, 17ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | GVT7264A18J-12L vs HM621864HLJP-17 |
GVT7264A18TS-12 | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX18, 12ns, CMOS, PDSO44 | GVT7264A18J-12L vs GVT7264A18TS-12 |
HM62W1864HLTT-30 | Renesas Electronics Corporation | Check for Price | 64KX18 STANDARD SRAM, 30ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | GVT7264A18J-12L vs HM62W1864HLTT-30 |
HM62W1864HJP-35 | Renesas Electronics Corporation | Check for Price | 64K X 18 STANDARD SRAM, 35 ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | GVT7264A18J-12L vs HM62W1864HJP-35 |
HM62W1864HJP-25 | Renesas Electronics Corporation | Check for Price | 64KX18 STANDARD SRAM, 25ns, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | GVT7264A18J-12L vs HM62W1864HJP-25 |
M5M5V1B018RT-12T | Mitsubishi Electric | Check for Price | Standard SRAM, 64KX18, 12ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | GVT7264A18J-12L vs M5M5V1B018RT-12T |