Memory
GVT71256E18B-9
Cypress Semiconductor
Description: Standard SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119

Overview of GVT71256E18B-9 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for GVT71256E18B-9 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GVT71256E18B-9 by Cypress Semiconductor

GVT71256E18B-9
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
8.5 ns
Additional Feature
FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
90 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
Length
22 mm
Memory Density
4718592 bit
Memory IC Type
STANDARD SRAM
Memory Width
18
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
119
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.29 mA
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. GVT71256E18B-9
    Cypress Semiconductor
    Standard SRAM, 256KX18, 8.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119
    VS

Alternate Parts for GVT71256E18B-9

This table gives cross-reference parts and alternative options found for GVT71256E18B-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GVT71256E18B-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1325A-100BGC Standard SRAM, 256KX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor GVT71256E18B-9 vs CY7C1325A-100BGC
GVT71256E18B-8 Standard SRAM, 256KX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor GVT71256E18B-9 vs GVT71256E18B-8
GVT71256E18B-10 Standard SRAM, 256KX18, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor GVT71256E18B-9 vs GVT71256E18B-10
Part Number Description Manufacturer Compare
GVT71256E18B-10 Standard SRAM, 256KX18, 10ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor GVT71256E18B-9 vs GVT71256E18B-10
GVT71256E18B-8 Standard SRAM, 256KX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor GVT71256E18B-9 vs GVT71256E18B-8
CY7C1325B-100BGI Cache SRAM, 256KX18, 8ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 Cypress Semiconductor GVT71256E18B-9 vs CY7C1325B-100BGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GVT71256E18B-9 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GVT71256E18B-9 by Cypress Semiconductor

  • Please alert me when GVT71256E18B-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GVT71256E18B-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GVT71256E18B-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GVT71256E18B-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GVT71256E18B-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GVT71256E18B-9 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: