There are no models available for this part yet.
Overview of GVT1C107M0606CNVC by HRK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GVT1C107M0606CNVC by HRK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 100uF 16V 60mA120Hz 20% SMDD6.3xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 2932 |
|
$0.0154 / $0.0307 | Buy Now |