Part Details for GVAU225 by Schneider Electric
Overview of GVAU225 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVAU225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C7925
|
Newark | Safety Undervolt Trip, Circuit Breaker, For Use With:Schneider Electric Tesys Series Motor Circuit Breakers, Accessory Type:Safety Undervoltage Trip, Product Range:Tesys Deca Series Rohs Compliant: Yes |Schneider Electric GVAU225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$109.2200 | Buy Now |
DISTI #
4008-GVAU225-ND
|
DigiKey | TESYS DECA VOLT 240V RHS MOUNT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$100.9800 | Buy Now |
DISTI #
996-GVAU225
|
Mouser Electronics | Circuit Breakers MAN-START 575VAC IEC UNDERVOLTAGE TRIP | 0 |
|
$98.2300 / $100.9800 | Order Now |
DISTI #
70379180
|
RS | Electric Undervoltage release For Use With GV2 GVAU Series, GV3 GVAU Series | Schneider Electric GVAU225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0200 | RFQ |
DISTI #
GVAU225
|
TME | Undervoltage relase, 220/240VAC, side Min Qty: 1 | 35 |
|
$26.7600 / $30.1500 | Buy Now |
Part Details for GVAU225
GVAU225 CAD Models
GVAU225 Part Data Attributes
|
GVAU225
Schneider Electric
Buy Now
|
Compare Parts:
GVAU225
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |