Part Details for GVAE113 by Schneider Electric
Overview of GVAE113 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GVAE113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7953
|
Newark | Aux Contact Block, Starter/Protector Rohs Compliant: Yes |Schneider Electric GVAE113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0300 / $29.7000 | Buy Now |
DISTI #
79C7914
|
Newark | Contact Block, Spst-No/Nc, 240Vac, For Use With:Schneider Tesys Gv2 And Gv3 Series Contactors, Auxiliary Contact Configuration:1No-1Nc, Auxiliary Contact Mounting:Side Mount, Auxiliary Contact Terminals:Screw Clamp Rohs Compliant: Yes |Schneider Electric GVAE113 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5200 / $33.7800 | Buy Now |
DISTI #
4008-GVAE113-ND
|
DigiKey | TESYS SPRING THERM PLUG IN AUX Min Qty: 220 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$35.7001 | Buy Now |
DISTI #
996-GVAE113
|
Mouser Electronics | Switch Contact Blocks / Switch Kits MAN-START AUX CONTACT 575VAC 1AMP | 0 |
|
$42.6200 / $44.5000 | Order Now |
DISTI #
70379175
|
RS | Auxiliary Contacts Block, 1NO-1NC, 2.5A, Spring Term, Front Mount, GV Series | Schneider Electric GVAE113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 215 |
|
$46.2800 | Buy Now |
DISTI #
GVAE113
|
TME | Auxiliary contacts, NO + NC, front, Leads: screw terminals Min Qty: 1 | 10 |
|
$13.4400 / $15.2300 | Buy Now |