Part Details for GV4LE25S by Schneider Electric
Overview of GV4LE25S by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV4LE25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6087
|
Newark | Magnetic Ckt Breaker, 3P, 25A, 690Vac, Product Range:Tesys Gv4 Series, Current Rating:25A, No. Of Poles:3 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:690V, Circuit Breaker Mounting:Din Rail, Panel, Svhc:No Svhc (15-J Rohs Compliant: Yes |Schneider Electric GV4LE25S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$441.9900 / $572.2200 | Buy Now |