Part Details for GV3L50 by Schneider Electric
Overview of GV3L50 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Agriculture Technology
Price & Stock for GV3L50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8012
|
Newark | Thermomagnetic Ckt Breaker, 3P, 50A Rohs Compliant: Yes |Schneider Electric GV3L50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.3600 / $452.1600 | Buy Now |
DISTI #
4008-GV3L50-ND
|
DigiKey | TESYS MOTOR CB MAGNETIC 50A EVLK Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$499.3400 | Buy Now |
DISTI #
996-GV3L50
|
Mouser Electronics | Circuit Breakers TeSys Manual Switch 600VAC 50A RoHS: Compliant | 3 |
|
$460.5100 | Buy Now |
DISTI #
71419492
|
RS | Motor Starter/Protector, 690V, 50A, 3P, Everlink Terminals, TeSys Deca Series | Schneider Electric GV3L50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$504.3300 | RFQ |
DISTI #
GV3L50
|
TME | Motor breaker, 22kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 2 |
|
$247.2800 / $282.6100 | Buy Now |
Part Details for GV3L50
GV3L50 CAD Models
GV3L50 Part Data Attributes
|
GV3L50
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV3L50
Schneider Electric
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | ROTARY HANDLE | |
Body Breadth | 55 mm | |
Body Height | 136 mm | |
Body Length or Diameter | 132 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 6000 A | |
Rated Current | 50 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; EN; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |