Part Details for GV2RT21 by Schneider Electric
Overview of GV2RT21 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV2RT21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C7972
|
Newark | Manual Starter 600Vac 23Amp Iec Rohs Compliant: Yes |Schneider Electric GV2RT21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.9000 / $203.2600 | Buy Now |
DISTI #
4008-GV2RT21-ND
|
DigiKey | GV2 MOTOR CB HIGH INRUSH 17-23A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$246.3700 | Buy Now |
DISTI #
996-GV2RT21
|
Mouser Electronics | Motor Drives MAN-START 600VAC 23AMP IEC | 2 |
|
$205.3300 / $210.1900 | Buy Now |
DISTI #
70379159
|
RS | Electric TeSys 17, 23 A 3P Motor Protection Circuit Breaker, 690 V | Schneider Electric GV2RT21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$199.0700 / $248.8300 | RFQ |
DISTI #
GV2RT21
|
TME | Motor breaker, 9/11kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 3 |
|
$92.2900 / $105.0200 | Buy Now |