Part Details for GV2RT16 by Schneider Electric
Overview of GV2RT16 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Price & Stock for GV2RT16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C7970
|
Newark | Manual Starter 600Vac 14Amp Iec Rohs Compliant: Yes |Schneider Electric GV2RT16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.9000 / $203.2600 | Buy Now |
DISTI #
4008-GV2RT16-ND
|
DigiKey | GV2 MOTOR CB HIGH INRUSH 9-14A T Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$246.3700 | Buy Now |
DISTI #
996-GV2RT16
|
Mouser Electronics | Motor Drives MAN-START 600VAC 14AMP IEC RoHS: Compliant | 2 |
|
$216.5200 / $222.2100 | Buy Now |
DISTI #
70379157
|
RS | Electric TeSys 9, 14 A 3P Motor Protection Circuit Breaker, 690 V | Schneider Electric GV2RT16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$256.2200 | RFQ |
DISTI #
GV2RT16
|
TME | Motor breaker, 5.5kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 2 |
|
$89.9400 / $102.3500 | Buy Now |
Part Details for GV2RT16
GV2RT16 CAD Models
GV2RT16 Part Data Attributes
|
GV2RT16
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2RT16
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 44.5 mm | |
Body Height | 66 mm | |
Body Length or Diameter | 89 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK04; IP20 | |
Mounting Feature | PANEL MOUNT/DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 14 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | BV; CCC; CSA; EN; EAC; IEC; LROS; UKCA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |