Part Details for GV2P08KD09B7 by Schneider Electric
Overview of GV2P08KD09B7 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV2P08KD09B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0839
|
Newark | Contactor Kit, 24Vac, 4A, Kit Contents:Gv2P08 Motor Protector, Lc1D09B7 Contactor, Product Range:Tesys Gv Series Rohs Compliant: Yes |Schneider Electric GV2P08KD09B7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71515032
|
RS | Motor Starter Kit, GV2P08 Protector, LC1D09B7 Contactor, 24VAC, TeSys GV2 Series | Schneider Electric GV2P08KD09B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$118.4200 / $129.7500 | Buy Now |