Part Details for GV2ME033 by Schneider Electric
Overview of GV2ME033 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV2ME033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C7950
|
Newark | Manual Starter 600Vac 0.40Amp Iec Rohs Compliant: Yes |Schneider Electric GV2ME033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.9900 / $160.4500 | Buy Now |
DISTI #
4008-GV2ME033-ND
|
DigiKey | TESYS SPRING TERM. MCB Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$174.8800 | Buy Now |
DISTI #
996-GV2ME033
|
Mouser Electronics | Motor Drives MAN-START 600VAC 0.40AMP IEC RoHS: Compliant | 0 |
|
$157.2700 / $170.0300 | Order Now |
DISTI #
70405502
|
RS | Motor Starter/Protector, 690V, 0.25-0.4A, 3P, Spring Terminal, TeSys Deca Series | Schneider Electric GV2ME033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$176.6300 | RFQ |
Part Details for GV2ME033
GV2ME033 CAD Models
GV2ME033 Part Data Attributes
|
GV2ME033
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2ME033
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 45 mm | |
Body Height | 78.5 mm | |
Body Length or Diameter | 101 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK04; IP20 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SCREW |