Part Details for GV2G05 by Schneider Electric
Overview of GV2G05 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Agriculture Technology
Price & Stock for GV2G05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B8769
|
Newark | Terminal Block, Circuit Breaker, For Use With:Schneider Electric Tesys Series Gv1L3 Circuit Breakers, Accessory Type:Terminal Block, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric GV2G05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3200 / $37.3200 | Buy Now |
DISTI #
4008-GV2G05-ND
|
DigiKey | TERMINAL BLOCK FOR GV1 L3 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$46.3900 | Buy Now |
DISTI #
996-GV2G05
|
Mouser Electronics | Motor Drives MAN-START 600VAC 63A TERMINAL BLOCK RoHS: Compliant | 5 |
|
$36.3200 / $38.8800 | Buy Now |
DISTI #
70379118
|
RS | Electric Terminal Block For Use With GV2 Series | Schneider Electric GV2G05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$48.2500 | Buy Now |
DISTI #
GV2G05
|
TME | Supply block Min Qty: 1 | 5 |
|
$19.4700 / $22.2600 | Buy Now |
Part Details for GV2G05
GV2G05 CAD Models
GV2G05 Part Data Attributes
|
GV2G05
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
GV2G05
Schneider Electric
Barrier Strip Terminal Block, 63A, 25mm2, 1 Row(s), 2 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Schneider Electric | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 63 A | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 25 mm2 | |
Wire Gauge | 4 AWG |