Part Details for GV244FPB by Gigavac LLC
Results Overview of GV244FPB by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GV244FPB Information
GV244FPB by Gigavac LLC is a VCXO.
VCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for GV244FPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GV244FPB-ND
|
DigiKey | GV SERIES POWER CONTACTOR Min Qty: 84 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.0087 | Buy Now |
DISTI #
74176169
|
RS | Contactor, 800Vdc, 400A, PCB M8 Mounting, 48Vdc Coil, Pins, NO, GV24 Series | Sensata - Gigavac Clea... more RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$122.4000 / $153.0000 | RFQ |
|
Onlinecomponents.com | GV Series Power Contactor RoHS: Compliant | 0 |
|
$99.9800 / $265.5400 | Buy Now |