Part Details for GV200MAB-1 by Gigavac LLC
Overview of GV200MAB-1 by Gigavac LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GV200MAB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7874
|
Newark | Gv200Mab-1 Gx Contactor |Gigavac GV200MAB-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3596-GV200MAB-1-ND
|
DigiKey | GV SERIES POWER CONTACTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14 In Stock |
|
$154.5756 / $194.0300 | Buy Now |
DISTI #
74176103
|
RS | Contactor, 12-800Vdc, 500A, 12/24Vdc PWM, Flying Leads, NO, GV200 Series | Sensata - Gigavac Clean Energy GV200MAB-1 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$186.1700 | RFQ |
DISTI #
GCSGV200MAB-1
|
Heilind Electronics | GV SERIES POWER CONTACTOR | Americas - 7 in Stock |
|
$156.0000 / $167.0820 | Buy Now |
|
Onlinecomponents.com | GV Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$138.1400 / $384.1100 | Buy Now |
DISTI #
GCSGV200MAB-1
|
Interstate Connecting Components | GV SERIES POWER CONTACTOR | 2 |
|
$156.0000 / $167.0820 | Buy Now |
|
Master Electronics | GV Series Power Contactor RoHS: Compliant |
5 In Stock |
|
$138.1400 / $384.1100 | Buy Now |