Part Details for GV-SPDT-12A-N by MEC Relays
Overview of GV-SPDT-12A-N by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, | |
DG303A/BDA | Rochester Electronics LLC | DG303A - SPDT, 2 Func, 1 Channel, CMOS | |
DG188AA | Rochester Electronics LLC | SPDT, 1 Func, 1 Channel, MBCY10, PACKAGE-10 |
Price & Stock for GV-SPDT-12A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VAC 24Ohm 10A SPDT (35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant |
17 In Stock |
|
$22.9200 / $108.8600 | Buy Now |