Part Details for GUS11 by Carlo Gavazzi Holding AG
Overview of GUS11 by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUS11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M2991
|
Newark | Varistor 24-48Vac/Dc |Carlo Gavazzi GUS11 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6100 / $14.9500 | Buy Now |
DISTI #
1864-2465-ND
|
DigiKey | VARISTOR 24-48VAC/DC Min Qty: 1 Lead time: 20 Weeks Container: Box |
5 In Stock |
|
$13.6590 / $15.7000 | Buy Now |
DISTI #
225-GUS11
|
Mouser Electronics | Surge Protection Accessories Varistor surge absorbing unit for CC9 through CC150 contactors with 24-48VAC or VDC coils. RoHS: Compliant | 0 |
|
$12.9700 / $14.9100 | Order Now |
DISTI #
70627616
|
RS | Surge Absorber, MOV, for CC9-185 Contactor with Coils: 24-48VAC/DC, CC Series | Carlo Gavazzi Inc. GUS11 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0600 | RFQ |
|
Onlinecomponents.com | VARISTOR 24-48VAC/DC RoHS: Compliant |
24 In Stock |
|
$12.5600 / $13.9200 | Buy Now |
DISTI #
61656942
|
Verical | GUS11 Min Qty: 4 Package Multiple: 1 Date Code: 2143 | Americas - 24 |
|
$14.7765 / $16.3765 | Buy Now |
|
Master Electronics | VARISTOR 24-48VAC/DC RoHS: Compliant |
24 In Stock |
|
$12.5600 / $13.9200 | Buy Now |