There are no models available for this part yet.
Overview of GUS-TS0A-03-1372-B by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1372BCPZ | Analog Devices | 4ADC/2DAC portable codec, mic | |
ADAU1372BCPZRL | Analog Devices | 4ADC/2DAC portable codec, mic |
CAD Models for GUS-TS0A-03-1372-B by TT Electronics Resistors
Part Data Attributes for GUS-TS0A-03-1372-B by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
First Element Resistance
|
13700 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
10
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.9 mm
|
Package Length
|
6.5 mm
|
Package Style
|
SMT
|
Package Width
|
4.4 mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
13700 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2617
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|