There are no models available for this part yet.
Overview of GUS-SS8ALF-01-4302-BA by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4302CMS-1#PBF | Analog Devices | Addressable 2-Wire Bus Buf | |
LTC4302IMS-2#PBF | Analog Devices | Addressable 2-Wire Bus Buf | |
LTC4302IMS-1#TRPBF | Analog Devices | Addressable 2-Wire Bus Buf |
Price & Stock for GUS-SS8ALF-01-4302-BA by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 48 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$2.5900 | Buy Now | ||
Onlinecomponents.com | Resistor Network - 7 Isolated Resistors - 43 kOhm ±0.1% 100mW Per Element - Tolerance Ratio: ±0.05% - ±100ppm/°C - 16 Pin SOIC-N RoHS: Compliant | 0 |
|
$2.5000 / $5.2400 | Buy Now |