Part Details for GUS-SS8ALF-01-1053-GF by TT Electronics Resistors
Overview of GUS-SS8ALF-01-1053-GF by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7921053S00000BE | Renesas Electronics Corporation | RZ/A2M Evaluation Board Kit | |
R7S921053VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
RJK1053DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 25A 13Mohm Lfpak |
Price & Stock for GUS-SS8ALF-01-1053-GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 48 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 7 Isolated Resistors - 105 kOhm ±2% 100mW Per Element - Tolerance Ratio: ±1% - ±100ppm/°C - 16 Pin SOIC-N RoHS: Compliant | 0 |
|
$1.5900 / $3.3200 | Buy Now |