Part Details for GUS-SS7BLF-02-4640-GC by TT Electronics Resistors
Overview of GUS-SS7BLF-02-4640-GC by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1464(0)-T1B-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
SLG46400V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix | |
2SA1464(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors |
Price & Stock for GUS-SS7BLF-02-4640-GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 56 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 13 Bussed Resistors - 464 Ohm ±2% 50mW Per Element - Tolerance Ratio: ±0.25% - ±50ppm/°C - 14 Pin SOIC-N RoHS: Compliant | 0 |
|
$1.5600 / $3.2700 | Buy Now |