Part Details for GUS-SS4BLF-03-1182-GC by TT Electronics Resistors
Overview of GUS-SS4BLF-03-1182-GC by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11828NT | Rochester Electronics LLC | Bus Driver, | |
PCV-1-182-10L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-182-15L | Coilcraft Inc | General Purpose Inductor, 1.8uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for GUS-SS4BLF-03-1182-GC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 96 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 7 Bussed Resistors - 11.8 kOhm ±2% 50mW Per Element - Tolerance Ratio: ±0.25% - ±25ppm/°C - 8 Pin SOIC-N RoHS: Compliant | 0 |
|
$1.3700 / $2.8800 | Buy Now |