Part Details for GUS-SS4BLF-02-3010-GB by TT Electronics Resistors
Overview of GUS-SS4BLF-02-3010-GB by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GUS-SS4BLF-02-3010-GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 96 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$1.4200 | Buy Now |
|
Onlinecomponents.com | Resistor Network - 7 Bussed Resistors - 301 Ohm ±2% 50mW Per Element - Tolerance Ratio: ±0.1% - ±50ppm/°C - 8 Pin SOIC-N RoHS: Compliant | 0 |
|
$1.3700 / $2.8800 | Buy Now |