Part Details for GUS-SS4B-01-4702-G-2629 by TT Electronics plc
Overview of GUS-SS4B-01-4702-G-2629 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4702BDC | Rochester Electronics LLC | 4702B - Micro Peripheral IC, CMOS, CDIP16 | |
4702BDM | Rochester Electronics LLC | 4702B - Micro Peripheral IC, CMOS, CDIP16 | |
470-2075-600 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 7.5mm,LEAD FREE, NEXLEV |
Price & Stock for GUS-SS4B-01-4702-G-2629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-GUSSS4B014702G262
|
Mouser Electronics | Resistor Networks & Arrays 47K ohm 2% 100ppm 8-pin SOIC-N RoHS: Not Compliant | 0 |
|
$1.4200 | Order Now |
Part Details for GUS-SS4B-01-4702-G-2629
GUS-SS4B-01-4702-G-2629 CAD Models
GUS-SS4B-01-4702-G-2629 Part Data Attributes
|
GUS-SS4B-01-4702-G-2629
TT Electronics plc
Buy Now
|
Compare Parts:
GUS-SS4B-01-4702-G-2629
TT Electronics plc
|
Samacsys Manufacturer | TT Electronics |