Part Details for GUS-SL20TLF-100-K-300-M by TT Electronics Resistors
Overview of GUS-SL20TLF-100-K-300-M by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part Details for GUS-SL20TLF-100-K-300-M
GUS-SL20TLF-100-K-300-M CAD Models
GUS-SL20TLF-100-K-300-M Part Data Attributes
|
GUS-SL20TLF-100-K-300-M
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
GUS-SL20TLF-100-K-300-M
TT Electronics Resistors
RC Network, T-Filter, 10ohm, 0.00003uF, Surface Mount, 20 Pins, SOIC, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SOIC, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 0.00003 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | T-FILTER | |
Number of Capacitor Elements | 8 | |
Number of Functions | 1 | |
Number of RC Elements | 8 | |
Number of Resistor Elements | 16 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR; TUBE | |
Resistance Tolerance | 10% | |
Resistor Temperature Coefficient | 100 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | GULL WING |